Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-511
- Mfr. Part No.:
- 1792517
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£114.15
(exc. VAT)
£136.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.15 | £2.283 |
*price indicative
- RS Stock No.:
- 638-511
- Mfr. Part No.:
- 1792517
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate, Housing: Polyamide | |
| Standards/Approvals | EN 60695-10-2, VDE, IEC 60112, cULus Recognised, IEC 60068-2-82, EN 60695-2-12, UL 94 V0, JEDEC JESD 201, REACH, CHINA RoHS, IEC 60664-1:2007-04, EN 60695-2-13, RoHS, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate, Housing: Polyamide | ||
Standards/Approvals EN 60695-10-2, VDE, IEC 60112, cULus Recognised, IEC 60068-2-82, EN 60695-2-12, UL 94 V0, JEDEC JESD 201, REACH, CHINA RoHS, IEC 60664-1:2007-04, EN 60695-2-13, RoHS, IEC 61984 | ||
The Phoenix Contact PCB Connector has a nominal cross section of 2.5 mm² and comes in a green colour. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is made of Sn, and the connection type is socket. This connector has 2 potentials, 1 row, and 2 positions, with 2 connections in total. The product range is FKC 2.5/-ST-LR, with a 5.08 mm pitch. The connection method is a push-in spring connection.
Cu alloy contacts
Hot Tin plated contacts
PA insulating material
