Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 638-459
- Mfr. Part No.:
- 1709436
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£399.40
(exc. VAT)
£479.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £399.40 | £1.598 |
*price indicative
- RS Stock No.:
- 638-459
- Mfr. Part No.:
- 1709436
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| Product Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Colour | Black | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | UL 94 V0, IEC 60112, ISO 6988:1985-02, IEC 60512-1-1:2002-02, IEC 60999-1:1999-11, VDE 40048497, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60068-2-70:1995-12, REACH, EN 60695-2-13, RoHS, cULus Recognised E60425-20101209, IEC 60512-13-2:2006-02, UL E118976-20130619, EN 60695-2-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
Product Type PCB Connector | ||
For Use With COMBICON PTSM | ||
Colour Black | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals UL 94 V0, IEC 60112, ISO 6988:1985-02, IEC 60512-1-1:2002-02, IEC 60999-1:1999-11, VDE 40048497, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, EN 60695-10-2, IEC 60068-2-70:1995-12, REACH, EN 60695-2-13, RoHS, cULus Recognised E60425-20101209, IEC 60512-13-2:2006-02, UL E118976-20130619, EN 60695-2-12 | ||
The Phoenix Contact PCB Connector from the PTSM 0.5/ series is designed for innovative and reliable connections in various electronic applications. With an inverted design and a pitch of 2.5 mm, it delivers excellent performance while ensuring a compact profile. The device supports a nominal current of 6 A and a rated voltage of 160 V, making it ideal for demanding environments. Its push-in spring connection method simplifies installation and enhances usability by eliminating the need for tools.
High current carrying capacity allows operation in compact spaces
WEEE and RoHS compliance guarantees environmentally friendly material use
Versatile applications for various industrial environments and systems
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Header for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with PTSM 0, 5/.-P WH
- Phoenix Contact PCB Connector for use with 5, COMBICON MSTB 2
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PC 5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2, 5
