Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 610-269
- Mfr. Part No.:
- 1709453
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£257.78
(exc. VAT)
£309.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £257.78 | £2.578 |
*price indicative
- RS Stock No.:
- 610-269
- Mfr. Part No.:
- 1709453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Colour | White | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
Colour White | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector is designed for seamless integration into various applications, boasting a robust and efficient construction. With its inverted connector system, it ensures touch-proof device outputs or reliable free-hanging cable connections. The design is not just aesthetic, it delivers exceptional performance with high current carrying capacity, making it ideal for modern electronic setups. Featuring a push-in spring connection method, installation is streamlined, facilitating time-saving connections without the need for tools.
Compliant with EU RoHS and other environmental regulations
Constructed from high quality materials ensuring longevity and reliability
Offers superior contact surface for stable electrical performance
Lightweight construction facilitates easy handling and installation
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Header for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with PTSM 0, 5/.-P WH
- Phoenix Contact PCB Connector for use with 5, COMBICON MSTB 2
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON PC 35
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PC 5
