Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 608-210
- Mfr. Part No.:
- 1778065
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£134.54
(exc. VAT)
£161.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.54 | £2.691 |
*price indicative
- RS Stock No.:
- 608-210
- Mfr. Part No.:
- 1778065
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Series | PC 5/.-STCL1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
Series PC 5/.-STCL1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is tailored for demanding applications. Engineered with a nominal cross-section of 6 mm² and a striking green finish, this connector ensures visual clarity and identification in complex setups. With a nominal current rating of 32 A, it accommodates heavy-duty requirements while offering impressive voltage specifications, ensuring reliable power distribution.
Facilitates easy installation with a user friendly screw connection method
Suitable for both rigid and flexible conductor connections offering versatility
Compliant with stringent safety and environmental standards ensuring responsible use
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Power Cord, 2m
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Wrenches
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
