Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 607-097
- Mfr. Part No.:
- 1808858
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£51.67
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.67 | £1.033 |
*price indicative
- RS Stock No.:
- 607-097
- Mfr. Part No.:
- 1808858
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60664-1-2007:04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals IEC 60664-1-2007:04 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to meet the demanding requirements of modern electronic applications. Featuring a nominal cross section of 2.5 mm² and a striking green colour, this connector ensures reliable connectivity with a nominal current rating of 12 A and a rated voltage of 320 V. Its innovative crimp connection method offers ease of installation, while the six positions ensure flexible design possibilities. Built to endure a broad operational temperature range from -40 °C to 100 °C, this connector is ideal for use in various environments, from industrial settings to consumer electronics.
Supports flexible conductor cross section options to cater to diverse installation needs
Features a locking clip design for secure connections enhancing operational reliability
Provides an easy to use crimp connection for quick installation and maintenance
Fully compliant with relevant environmental directives promoting sustainable use
