Phoenix Contact Data Connector for use with PCB RJ45 Connector

Get a bulk buy discount

Add 5 more to save £4.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

£34.89

(exc. VAT)

£41.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£34.89£6.978-
5 +£33.92£6.784£4.85

*price indicative

RS Stock No.:
599-222
Mfr. Part No.:
1653090
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Data Connector

For Use With

PCB RJ45 Connector

Material

Metal

Standards/Approvals

Flammability rating according to UL 94 V0

Series

VS-08-BU-RJ45-6/LV-1

COO (Country of Origin):
JP
The Phoenix Contact RJ45 PCB connector is meticulously crafted to ensure reliable connectivity in various applications. Designed for through-hole technology (THT), it provides exceptional mechanical stability when interfaced with printed circuit boards. With an extended temperature range, it can operate efficiently in demanding environments, from -25°C to 80°C. The connector offers a degree of protection rating of IP20, making it suitable for a variety of settings.

A straight cable outlet, it simplifies installation processes

Supported by detailed user documentation, it facilitates ease of integration

The product complies with EU RoHS regulations, reaffirming its eco-friendly design

Its compact dimensions enable seamless integration into tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy