Phoenix Contact RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way

Subtotal (1 pack of 100 units)*

£235.90

(exc. VAT)

£283.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£2.359£235.90

*price indicative

RS Stock No.:
638-210
Mfr. Part No.:
1149873
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Mount Type

PCB, Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Width

18.8mm

Standards/Approvals

cUL, IEC60068-2-27, UL, UL 94 V0

Hazardous Area Certification

No

Length

15.75mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The Phoenix Contact RJ45 PCB Connector, designed for seamless integration, offers a robust solution for device interconnectivity. Engineered for high-speed data transmission, it provides superior performance with a transmission speed of up to 10 Gbps. The connection method employs SMD reflow technology, ensuring a secure and efficient assembly process. Built with a metal housing and designed for reliability, this product guarantees long-lasting performance in demanding environments. Its impressive operating temperature range of -40 °C to +85 °C makes it suitable for a variety of applications across multiple industries. The connector is also fully compliant with industry standards, reassuring customers of its quality and durability.

Suitable for both automated and manual assembly processes

Designed to withstand harsh environmental conditions

Capable of handling high frequency applications

Compact design optimises space utilisation on PCBs

Supports Power over Ethernet (PoE++) for efficient power delivery

Built with halogen free materials for enhanced safety

Complies with rigorous international standards for quality assurance

Offers exceptional insertion/withdrawal cycles to minimise wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy