Phoenix Contact PCB Connector for use with COMBICON PTSM
- RS Stock No.:
- 567-349
- Mfr. Part No.:
- 1709455
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£314.04
(exc. VAT)
£376.85
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £314.04 | £3.14 |
*price indicative
- RS Stock No.:
- 567-349
- Mfr. Part No.:
- 1709455
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON PTSM | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector brings efficiency and reliability to your electrical connections. With its inverted design and white aesthetic, it not only meets the functional requirements of your projects but also integrates seamlessly into modern applications. Boasting a nominal current of 6 A and a rated voltage of up to 160 V, this connector is engineered for robust performance. The push-in spring connection technology ensures a secure and tool-less installation, catering perfectly to the needs of industrial and commercial use.
Inverted connector design allows for touch proof reliability in outputs
Sustainably manufactured adhering to WEEE and RoHS compliance for environmental responsibility
Compatible with a variety of conductor types enhancing versatility in use
Tested and certified for superior durability and safety in demanding applications
Sustainably manufactured adhering to WEEE and RoHS compliance for environmental responsibility
Compatible with a variety of conductor types enhancing versatility in use
Tested and certified for superior durability and safety in demanding applications
Related links
- Phoenix Contact PCB Connector for use with COMBICON PTSM
- Phoenix Contact PCB Connector for use with COMBICON PST 1.3
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MSTB 2.5 HC
- Phoenix Contact Coding Element for use with COMBICON Series
- Phoenix Contact Direct Plug-In Block for use with COMBICON MSTB 2.5
