Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 567-347
- Mfr. Part No.:
- 1709442
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£168.01
(exc. VAT)
£201.61
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.01 | £0.672 |
*price indicative
- RS Stock No.:
- 567-347
- Mfr. Part No.:
- 1709442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| For Use With | Wire to Board Connectors | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector delivers outstanding reliability and ease of use for various applications. Ideal for space-sensitive designs, this connector features a compact 2.5 mm pitch and supports a nominal current of 6 A, ensuring robust performance in demanding environments. With its innovative push-in spring connection method, the PTSM simplifies installation, allowing for quick and secure connections without the need for additional tools.
Suitable for a range of conductor cross sections allowing for flexible applications
Meets rigorous international standards ensuring product reliability and safety
WEEE and RoHS compliant contributing to environmental sustainability
High current carrying capacity supports versatile usage in complex systems
Meets rigorous international standards ensuring product reliability and safety
WEEE and RoHS compliant contributing to environmental sustainability
High current carrying capacity supports versatile usage in complex systems
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
