Phoenix Contact PCB Connector for use with COMBICON PTSM

Subtotal (1 pack of 250 units)*

£283.59

(exc. VAT)

£340.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£283.59£1.134

*price indicative

RS Stock No.:
567-346
Mfr. Part No.:
1709435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Accessory Type

PCB Connector

For Use With

COMBICON PTSM

Colour

Black

Material

Copper Alloy, Polyamide

Standards/Approvals

IEC 60999-1:1999-11, ISO 6988:1985-02, cULus Recognised (E60425-20101209), UL 94 V0, IEC 60512-1-1:2002-02, REACH, RoHS, IEC 60512-13-5:2006-02, IEC 60695-2-12, UL Recognised (E118976-20130619), IEC 60512-1-2:2002-02, VDE (40048497), IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60695-10-2, IEC 60695-2-13

The Phoenix Contact PCB Connector represents a sophisticated solution designed for efficient and reliable connections. Engineered with a nominal cross-section of 0.5 mm², it accommodates various application needs within a compact footprint. The connector features an inverted design with pin contacts, ensuring touch-proof outputs ideal for a multitude of device connectivity needs. Its robust black housing not only enhances durability but also ensures compliance with stringent safety standards.

Compact size allows for efficient use of space in electronic assemblies

High current carrying capacity supports a range of demanding applications

WEEE and RoHS compliant materials ensure environmental safety and sustainability

Related links