Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-234
- Mfr. Part No.:
- 1834916
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£184.37
(exc. VAT)
£221.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £184.37 | £3.687 |
*price indicative
- RS Stock No.:
- 566-234
- Mfr. Part No.:
- 1834916
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, 4A to 9A, STMicroelectronics
The Phoenix Contact PCB Connector is engineered for exceptional performance in various applications, providing a reliable connection interface that supports optimal functionality across devices. Designed with versatility in mind, it features a robust design tailored for environments where precision and stability are paramount. The connector boasts an intuitive screw connection method, ensuring ease of installation and a secure fit. With a nominal cross-section of 2.5 mm², it is ideal for both industrial and commercial uses, offering unparalleled reliability even in demanding conditions.
Suitable for both rigid and flexible conductor types expanding versatility
High surge voltage rating ensures robust protection in high demand operations
WEEE and RoHS compliant aligning with modern environmental standards
Tested for durability under extreme conditions guaranteeing performance longevity
High surge voltage rating ensures robust protection in high demand operations
WEEE and RoHS compliant aligning with modern environmental standards
Tested for durability under extreme conditions guaranteeing performance longevity
Diodes and Rectifiers, STMicroelectronics
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips