Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-831
- Mfr. Part No.:
- 2195620020
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£41.48
(exc. VAT)
£49.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.48 |
| 10 + | £38.16 |
*price indicative
- RS Stock No.:
- 536-831
- Mfr. Part No.:
- 2195620020
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed to meet the rigorous demands of modern electrical connectivity. This innovative solution features a robust design that accommodates both power and signal circuits efficiently. With its unique guide pins and a space saving right angle orientation, this plug assembly not only simplifies installation but also optimises the overall assembly footprint in compact applications. Its high performance specifications ensure a reliable and durable connection, making it an ideal choice for various board to board applications. Crafted with consideration for harsh conditions, this product maintains its integrity across a wide temperature range, ensuring consistent operation in diverse environments.
Engineered for seamless integration in board to board applications
Includes guide pins for precise alignment during installation
Suitable for high current applications with maximum contact current ratings
Constructed with high conductivity copper for enhanced electrical performance
Utilises liquid crystal polymer for superior mechanical stability
Designed to endure up to 200 mating cycles for long lasting durability
Complies with multiple industry standard regulations which ensuring peace of mind
Features a low halogen status making it suitable for environmentally conscious applications
Offers specialised mating compatibility with other products in the series
Includes guide pins for precise alignment during installation
Suitable for high current applications with maximum contact current ratings
Constructed with high conductivity copper for enhanced electrical performance
Utilises liquid crystal polymer for superior mechanical stability
Designed to endure up to 200 mating cycles for long lasting durability
Complies with multiple industry standard regulations which ensuring peace of mind
Features a low halogen status making it suitable for environmentally conscious applications
Offers specialised mating compatibility with other products in the series
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Header for use with SlimStack Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge