Molex PCB Header for use with Signal, Wire-to-Board
- RS Stock No.:
- 536-345
- Mfr. Part No.:
- 2200301081
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.18 | £1.636 |
| 5 - 9 | £7.52 | £1.504 |
| 10 + | £6.79 | £1.358 |
*price indicative
- RS Stock No.:
- 536-345
- Mfr. Part No.:
- 2200301081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| For Use With | Signal, Wire-to-Board | |
Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
For Use With Signal, Wire-to-Board | ||
- COO (Country of Origin):
- MY
The Molex Wire-to-Board Header is a right-angle, single-row connector with a 2.00mm pitch and 8 circuits. It is glow-wire capable and designed for through-hole mounting. Featuring tin-bismuth plating on the contacts, this black header offers reliable performance and is well-suited for compact and high-density electronic applications.
Eu RoHS compliant
Low halogen
Polarized to PCB
Low halogen
Polarized to PCB
Related links
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with Board-to-Board, Power
- TE Connectivity Header Wire-to-Board for use with Connector
- Molex PCB Header for use with SlimStack Series
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
