Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-165
- Mfr. Part No.:
- 2195630010
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£46.35
(exc. VAT)
£55.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £46.35 | 
| 10 + | £42.64 | 
*price indicative
- RS Stock No.:
- 536-165
- Mfr. Part No.:
- 2195630010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
| Brand Molex | ||
| Accessory Type PCB Receptacle | ||
| For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is engineered for high performance applications, providing reliable and robust connectivity for power circuits. Designed with precision, this connector features a unique assembly that accommodates ten power circuits, ensuring optimal functionality within various electronic systems. Its durable construction allows for a maximum of 200 mating cycles, making it ideal for environments that demand both versatility and strength. With a black liquid crystal polymer housing and utilising high conductivity copper for its metal components, this product exemplifies both quality and safety. It meets stringent industry standards, ensuring compliance with EU RoHS among other regulations. Whether employed in board to board connections or other power applications, this receptacle guarantees dependable performance.
High conductivity copper ensures minimised electrical resistance
Black liquid crystal polymer housing provides excellent thermal stability
Designed for vertical orientation to save space in compact designs
Supports a broad temperature range for versatile application
Offers keying features for precise mating with compatible plugs
Utilises gold plating for superior durability at mating points
Meets rigorous safety and compliance standards for peace of mind
Lightweight construction contributes to efficient system design
Black liquid crystal polymer housing provides excellent thermal stability
Designed for vertical orientation to save space in compact designs
Supports a broad temperature range for versatile application
Offers keying features for precise mating with compatible plugs
Utilises gold plating for superior durability at mating points
Meets rigorous safety and compliance standards for peace of mind
Lightweight construction contributes to efficient system design
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
