Molex PCB Header for use with Board-to-Board, Power

Bulk discount available

Subtotal (1 unit)*

£16.91

(exc. VAT)

£20.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.91
10 +£15.56

*price indicative

RS Stock No.:
536-821
Mfr. Part No.:
2195620012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Header

For Use With

Board-to-Board, Power

COO (Country of Origin):
MY
The Molex EXTreme guardian HD right angle plug assembly is engineered to facilitate robust connections in board to board applications. With an adept configuration tailored for reliability, this assembly integrates guide pins to ensure precise alignment and ease of mating. Designed for efficiency, it accommodates two power circuits alongside fifteen signal circuits, enabling comprehensive connectivity in demanding environments. Its durable construction and low halogen materials underscore the commitment to environmental compliance while ensuring longevity. The unique design not only simplifies PCB assembly but also enhances performance through exceptional electrical characteristics, making it ideal for a variety of applications where space and reliability are paramount.

Features guide pins for enhanced alignment during mating
Constructed with high conductivity copper for superior electrical performance
Utilises liquid crystal polymer for improved durability
Accommodates both power and signal circuits seamlessly
Designed for a maximum current handling of 130.0A to cater to high power applications
Incorporates multiple compliance certifications to meet diverse regulatory standards
Optimised for through hole compliant pin termination style for robust connections
Compact right angle orientation minimises space usage on PCBs
Offers a tray packaging type for convenient handling and integration

Related links