Molex PCB Header for use with Power, Board-to-Board
- RS Stock No.:
- 536-715
- Mfr. Part No.:
- 2195620034
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save £20.90
View bulk pricing optionsSubtotal (1 unit)*
£26.14
(exc. VAT)
£31.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.14 | - |
| 10 + | £24.05 | £20.90 |
*price indicative
- RS Stock No.:
- 536-715
- Mfr. Part No.:
- 2195620034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Header | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP, Tin, Gold | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, IEC-62474 | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP, Tin, Gold | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, IEC-62474 | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed for superior performance in demanding applications. Offering five robust power circuits, this connector ensures reliable connectivity even in challenging environments. Its exceptional craftsmanship features a liquid crystal polymer body that combines durability with advanced functionality. With a maximum current rating of 130A and a voltage threshold of 125V, this connector is engineered to meet the rigorous demands of board to board applications. Its right angle configuration enhances space efficiency, making it ideal for compact designs.
Designed for high performance and reliability under extreme conditions
Offers a compact right angle layout for optimal space utilisation
Constructed with high conductivity copper for efficient power transfer
Meets various compliance standards which ensuring quality assurance
Durability tested for up to 200 mating cycles which enhances longevity
Black resin finish provides a sleek aesthetic while ensuring functionality