Molex PCB Receptacle for use with Power, Board-to-Board

Subtotal (1 unit)*

£43.60

(exc. VAT)

£52.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.60

*price indicative

RS Stock No.:
536-817
Mfr. Part No.:
2195620009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Accessory Type

PCB Receptacle

For Use With

Power, Board-to-Board

Colour

Black

Material

LCP, High Conductive Copper Alloy, Tin, Gold

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, IEC-62474

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed with innovative guide pins to facilitate seamless integration into various electronic applications. This reliable connector excels in demanding environments, ensuring optimal performance with its robust construction. Ideal for board to board applications, it features an exceptional maximum current rating, making it suitable for high power circuits. The product guarantees efficient connectivity and durability, even under extreme conditions. Its thoughtfully engineered parameters enable it to meet or exceed industry standards, providing peace of mind through compliance with important regulations. Ultimately, this connector represents a powerful solution for modern electrical systems, balancing efficiency, reliability, and versatility without compromise.

Enhanced guide pins support easy and precise mating

Durable construction withstands extreme temperatures

Compatible with a variety of receptacle assemblies for versatility

Designed for optimal performance in applications requiring high power

Mated height specifically engineered to accommodate space constraints

Low halo content adheres to compliance standards for environmental safety

Streamlined design promotes efficient PCB layout

Tray packaging facilitates easy handling and reduces transit damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy