Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-160
- Mfr. Part No.:
- 2195630007
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£33.71
(exc. VAT)
£40.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £33.71 |
10 + | £31.01 |
*price indicative
- RS Stock No.:
- 536-160
- Mfr. Part No.:
- 2195630007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD vertical receptacle assembly is engineered for robust performance in board to board applications. Designed with precision, it accommodates seven power circuits while ensuring reliability and minimising downtime. The receptacle assembly features a compact design, suitable for various electronic applications, from consumer to industrial settings. With a remarkable durability rating of 200 mating cycles, this product offers consistent operational efficiency. Enhanced compliance with environmental standards underscores its commitment to sustainability. Choose this innovative solution for superior connectivity and efficiency in demanding environments.
Equipped with a through hole compliant pin termination interface for reliable connections
Up to 130A maximum current capacity ensures adequate power delivery
Innovative keying and polarisation features prevent mismating and enhance assembly reliability
Utilises high conductivity copper for improved electrical performance
Constructed to facilitate easy mating with a right angle plug assembly for versatile configurations
Up to 130A maximum current capacity ensures adequate power delivery
Innovative keying and polarisation features prevent mismating and enhance assembly reliability
Utilises high conductivity copper for improved electrical performance
Constructed to facilitate easy mating with a right angle plug assembly for versatile configurations
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips