Molex PCB Receptacle for use with Board-to-Board, Power, Signal
- RS Stock No.:
- 536-665
- Mfr. Part No.:
- 2195630017
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£39.60
(exc. VAT)
£47.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £39.60 |
10 + | £36.43 |
*price indicative
- RS Stock No.:
- 536-665
- Mfr. Part No.:
- 2195630017
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power, Signal | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power, Signal | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is engineered to enhance connectivity in demanding environments. This innovative assembly is designed for robust performance, featuring two power circuits and thirty signal circuits, making it an ideal solution for applications requiring both high power and efficient signal management. With its liquid crystal polymer construction and exceptional durability, it promises reliable performance across a wide range of operating conditions. This connector is not only compliant with stringent international standards but also designed for ease of use, ensuring quick and seamless integration into existing systems.
Supports up to 130A maximum current per contact for high power applications
Constructed with high conductivity copper for superior electrical performance
Offers vertical orientation optimising space utilisation in designs
Features low halon specifications for environmentally conscious manufacturing
Equipped with a flammability rating of 94V 0 for enhanced safety
Provides a mating height of 12.74mm which ensuring compatibility with various layouts
Designed for a maximum of 200 mating cycles which ensuring longevity and reliability
Utilises gold plating on mating surfaces for improved conductivity and corrosion resistance
Incorporates a tray packaging type for convenient handling and assembly
Constructed with high conductivity copper for superior electrical performance
Offers vertical orientation optimising space utilisation in designs
Features low halon specifications for environmentally conscious manufacturing
Equipped with a flammability rating of 94V 0 for enhanced safety
Provides a mating height of 12.74mm which ensuring compatibility with various layouts
Designed for a maximum of 200 mating cycles which ensuring longevity and reliability
Utilises gold plating on mating surfaces for improved conductivity and corrosion resistance
Incorporates a tray packaging type for convenient handling and assembly
Related links
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit