Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-162
- Mfr. Part No.:
- 2195630008
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£37.92
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £37.92 |
10 + | £34.89 |
*price indicative
- RS Stock No.:
- 536-162
- Mfr. Part No.:
- 2195630008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is engineered for reliability in demanding applications. Designed to accommodate 8 power circuits, this versatile connector is ideal for board to board interconnections. Its robust construction ensures secure mating and enhanced durability with a maximum mating cycle of 200. With compliance to international standards, this part guarantees peace of mind in terms of environmental safety and performance. The use of high conductivity copper and advanced materials results in excellent electrical and thermal conductivity, making it suitable for high power applications. Whether for industrial equipment or sophisticated electronics, this product meets rigorous demands while simplifying design and assembly processes.
Engineered for high performance applications requiring reliable interconnects
Compliant with international standards which ensuring quality and safety assurance
Vertical orientation optimises space in compact designs
Durability designed to withstand up to 200 mating cycles
Facilitates easy integration with compatible components to streamline assembly
Constructed from high conductivity copper for superior electrical performance
Liquid crystal polymer used in resin for heat resistance and stability
Compatible with specific plug assemblies to enhance design flexibility
Compliant with international standards which ensuring quality and safety assurance
Vertical orientation optimises space in compact designs
Durability designed to withstand up to 200 mating cycles
Facilitates easy integration with compatible components to streamline assembly
Constructed from high conductivity copper for superior electrical performance
Liquid crystal polymer used in resin for heat resistance and stability
Compatible with specific plug assemblies to enhance design flexibility
Related links
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge