Molex Plug for use with SlimStack

Subtotal (1 reel of 8000 units)*

£4,514.92

(exc. VAT)

£5,417.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,514.92£0.564

*price indicative

RS Stock No.:
520-730
Mfr. Part No.:
505070-4222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board Plug is engineered to meet the demands of high-density applications with its innovative design and precision engineering. This connector is part of the 505070 series, specifically tailored to provide reliable connections while maintaining a compact form factor. With a 0.35mm pitch, it ensures seamless integration into various electronic configurations, making it an ideal choice for modern electronic devices. The design incorporates durable materials that guarantee longevity and performance under diverse environmental conditions, while its low-halogen status aligns with contemporary compliance standards, ensuring safety and sustainability. This board-to-board connector is versatile enough for a variety of applications, proving essential for reliable interconnection solutions in the realm of PCB design.

Designed for efficient space-saving in circuit layouts
Utilises liquid crystal polymer for enhanced thermal stability
Facilitates surface mount technology for easier assembly
Vertical orientation optimises motherboard space
Supports up to 42 circuits to maximise connectivity
Durable mating cycles enhance long-term usability
Gold plating on metal components ensures excellent conductivity
Embossed tape on reel packaging simplifies production line integration
Temperature range of -40° to +85°C allows adaptability in various environments
Meets multiple compliance standards for increased marketability

Related links