Molex Plug for use with SlimStack
- RS Stock No.:
- 520-726
- Mfr. Part No.:
- 505070-1622
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£3,105.38
(exc. VAT)
£3,726.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £3,105.38 | £0.388 |
*price indicative
- RS Stock No.:
- 520-726
- Mfr. Part No.:
- 505070-1622
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Plug | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug seamlessly integrates advanced engineering with cutting-edge design. Tailored for high-density applications, it boasts a compact 0.35mm pitch, making it an ideal choice for environments where space is a premium. With options for both 0.60mm and 0.70mm mated heights, this connector ensures optimal performance while maintaining the integrity of electrical signals. Its robust construction includes copper alloy metal for durability and a liquid crystal polymer resin for enhanced thermal stability. The connector showcases an impressive rating of up to 3.0A and 50V AC/DC, perfect for various operational demands. Designed to mate with the 0.35mm pitch SlimStack Board-to-Board Receptacles, this product is an exceptional solution for electronics that require reliable connectivity.
Compact design optimised for high-density applications
Available in two mated heights for versatility in configurations
Durable construction with copper alloy material for enhanced performance
Resin composed of liquid crystal polymer, offering stability under extreme conditions
Rated for high current capacity, ensuring efficient electrical transfer
Designed specifically to mate with selected SlimStack receptacles for seamless integration
Surface mount termination style lends itself to straightforward assembly processes
Vertical orientation enhances space-saving design in electronic layouts
Low-halogen status contributes to environmentally-friendly designs
Available in two mated heights for versatility in configurations
Durable construction with copper alloy material for enhanced performance
Resin composed of liquid crystal polymer, offering stability under extreme conditions
Rated for high current capacity, ensuring efficient electrical transfer
Designed specifically to mate with selected SlimStack receptacles for seamless integration
Surface mount termination style lends itself to straightforward assembly processes
Vertical orientation enhances space-saving design in electronic layouts
Low-halogen status contributes to environmentally-friendly designs
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge