Subtotal (1 reel of 1000 units)*
£1,156.27
(exc. VAT)
£1,387.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,156.27 | £1.156 |
*price indicative
- RS Stock No.:
- 520-716
- Mfr. Part No.:
- 52465-2671
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector with a pitch of 0.80mm is designed for high-density applications, providing a reliable interface for connecting PCB components vertically. With its robust construction, it accommodates up to 26 circuits, ensuring efficient signal transmission in space-constrained environments. This connector strikes an ideal balance between durability and performance, meeting stringent industry standards while offering flexibility in design. Its versatility is evident in its compatible mating parts, allowing seamless integration across various applications. The design caters to a temperature range of -40° to +105°C, making it suitable for diverse operating conditions, while its surface mount termination style simplifies assembly and enhances manufacturability.
Supports vertical integration for flexible PCB assemblies
Accommodates a wide range of circuit configurations for enhanced application adaptability
Designed for ease of assembly, reducing production complexity
Offers excellent durability with a high mating cycle rating
Meets stringent environmental compliance standards for safer usage
Resilience to a broad temperature range facilitates diverse operational scenarios
Utilises high temperature thermoplastic for increased longevity
Accommodates a wide range of circuit configurations for enhanced application adaptability
Designed for ease of assembly, reducing production complexity
Offers excellent durability with a high mating cycle rating
Meets stringent environmental compliance standards for safer usage
Resilience to a broad temperature range facilitates diverse operational scenarios
Utilises high temperature thermoplastic for increased longevity
Related links
- Molex Connector for use with SlimStack
- Molex Straight Surface Mount PCB Socket 2-Row Solder Termination
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m