Molex Plug for use with SlimStack
- RS Stock No.:
- 520-700
- Mfr. Part No.:
- 505274-4042
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£2,167.98
(exc. VAT)
£2,601.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,167.98 | £0.31 |
*price indicative
- RS Stock No.:
- 520-700
- Mfr. Part No.:
- 505274-4042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity BTB Plug is a compact surface-mount connector. It features a 0.35 mm pitch and includes solder tabs for improved mechanical stability during mounting. Ideal for high-density electronic designs, this receptacle ensures reliable board-to-board connections in space-constrained applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Plug for use with SlimStack
- Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Molex Receptacle for use with SlimStack
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
