Molex Plug for use with SlimStack

Subtotal (1 reel of 7000 units)*

£1,840.38

(exc. VAT)

£2,208.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,840.38£0.263

*price indicative

RS Stock No.:
478-629
Mfr. Part No.:
505274-1012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board Plug, designed with a 0.35mm pitch for superior precision, offers a reliable and efficient connection solution for various applications. Featuring a compact mated height of either 0.80mm or 0.90mm, it maximises space utilisation while ensuring robust electrical performance. With a durable design accommodating up to 10 circuits, it provides versatility for multiple signalling needs. Constructed from high-quality materials, including liquid crystal polymer and copper alloy, this product guarantees reliability throughout its lifecycle. Enhancing its appeal, this connector is compliant with international standards, making it an ideal choice for environmentally conscious applications. Its vertical orientation and surface mount termination interface facilitate seamless integration into modern electronic designs.

Offers a compact design ideal for space-sensitive applications
Integrates seamlessly into PCB layouts with surface mount technology
Ensures high electrical performance with optimal current handling
Provides durability with a high mating cycle rating
Utilises low-halogen materials to meet environmental regulations
Features a reliable locking mechanism for secure connections
Supports a wide operating temperature range for various environments

Related links