TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 2000 units)*

£166.84

(exc. VAT)

£200.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.84£0.083

*price indicative

RS Stock No.:
510-164
Mfr. Part No.:
4-173977-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

For Use With

PCB Connector

COO (Country of Origin):
CN
The TE Connectivity Connector assembly features an innovative design optimised for versatility in wire-to-board applications. Engineered for insulation displacement contact (IDC) technology, this component guarantees reliable connections while maintaining compact dimensions. Its three-position configuration is suited for various applications, from power to signal circuits, ensuring a seamless integration into existing systems. With its robust PBT GF housing material and a wide operating temperature range, this connector assembly excels in demanding environments. Its intelligent construction ensures durability and ease of use, making it a preferred choice among engineers looking for high-performance connectivity solutions.

Connector system supports efficient wire-to-board integration
Innovative insulation displacement technology streamlines installation
Designed for both power and signal circuit applications
Durable housing material withstands harsh environmental conditions
Compact size aids in space-saving designs
Single-row layout simplifies assembly and wiring processes
Rated for a maximum current capacity, ensuring safety and efficiency
Compatible with a wide range of connector parts for flexible configurations

Related links