TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 1000 units)*

£186.20

(exc. VAT)

£223.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£186.20£0.186

*price indicative

RS Stock No.:
481-748
Mfr. Part No.:
4-173977-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

For Use With

PCB Connector

COO (Country of Origin):
SG
The TE Connectivity Connector assembly offers a reliable solution for insulation displacement connections in wire-to-board applications. Designed for optimal performance, it features a robust rectangular housing that accommodates up to six positions, ensuring efficient power and signal transfer. With a compact design and a cable mount configuration, this product is well-suited for various electronic assemblies requiring precise, secure connections. Its operating temperature range of -30 to 105°C ensures versatility across different environments, making it an ideal choice for both industrial and consumer electronics. Additionally, compliance with EU RoHS and REACH regulations underscores the manufacturer's commitment to quality and environmental standards.

Provides dependable insulation displacement connections
Facilitates seamless wire-to-board integration
Compact form factor ensures space efficiency in designs
Compatible with a range of connectors for enhanced versatility
Engineered for durability in demanding conditions
Offers straightforward installation with cable mount design
Features a single-row configuration for easy layout in circuits
Supports reliable performance with a maximum current rating of 2 A

Related links