TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-113
- Mfr. Part No.:
- 3-641240-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£163.98
(exc. VAT)
£196.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.98 | £2.733 |
*price indicative
- RS Stock No.:
- 510-113
- Mfr. Part No.:
- 3-641240-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly stands as a reliable solution for applications requiring insulation displacement connectivity. Designed for wire-to-board systems, this product ensures robust performance with its locking features and compatibility with stranded discrete wire types. Featuring a user-friendly design, it facilitates straightforward installations, making it a preferred choice in various electronic applications. Its durable nylon construction and efficient design yield an assembly that not only meets but exceeds industry standards for reliability and performance. Suitable for a range of environmental conditions, this connector operates efficiently across a wide temperature range, and its compact dimensions ensure space-saving installation without comprising on performance. Enhance your designs while ensuring seamless connectivity with this high-quality receptacle.
Offers seamless connection for rectangular wire and cable applications
Functions effectively within a -55 to 105 °C operating temperature range
Includes a locking ramp for enhanced mating retention
Facilitates quick, reliable terminations with insulation displacement technology
Complies with stringent EU RoHS and REACH regulations
Designed for easy mounting, optimising installation efficiency
Catering to both signal and power circuit applications
Functions effectively within a -55 to 105 °C operating temperature range
Includes a locking ramp for enhanced mating retention
Facilitates quick, reliable terminations with insulation displacement technology
Complies with stringent EU RoHS and REACH regulations
Designed for easy mounting, optimising installation efficiency
Catering to both signal and power circuit applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
