Molex Polarizing Key for use with Recepactacle

Subtotal (1 bag of 600 units)*

£178.64

(exc. VAT)

£214.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£178.64£0.298

*price indicative

RS Stock No.:
507-580
Distrelec Article No.:
304-62-027
Mfr. Part No.:
15-04-0211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Polarizing Key

Product Type

Adapter

For Use With

Recepactacle

Colour

Neutral White

Material

Nylon

Standards/Approvals

No

Series

42232

COO (Country of Origin):
CN
The Molex Mini-Fit Jr. Polarizing Key for receptacles is a cutting-edge component designed to enhance connectivity in various applications. With its Active status, this product is at the forefront of innovative connector accessories, offering seamless integration for device manufacturers. Engineered with precision, it features a natural white resin finish and is crafted from Durable nylon to ensure long-lasting performance. The part is suitable for a temperature range of -40° to +105°C, making it versatile in demanding environments. Whether it's for an industrial application or consumer electronics, this polarizing key guarantees optimal functionality, thus elevating the reliability of your connections.

Designed for seamless integration into varied applications

Constructed from Durable materials to ensure longevity

Natural white color enhances aesthetic appeal in assemblies

Operates effectively over a wide temperature range

Active status denotes up-to-date compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy