Molex Terminal Position Assurance for use with MUO 2.5 Wire-to-Wire Plug Housing Assemblies 505596

Subtotal (1 bag of 2000 units)*

£163.30

(exc. VAT)

£195.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£163.30£0.082

*price indicative

RS Stock No.:
520-653
Distrelec Article No.:
304-62-486
Mfr. Part No.:
505594-0211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

Product Type

Adapter

For Use With

MUO 2.5 Wire-to-Wire Plug Housing Assemblies 505596

Colour

Grey

Material

Polyester

Standards/Approvals

EU RoHS per EU 2015/863

Series

505594

COO (Country of Origin):
JP
The Molex MUO 2.5 Wire-to-Wire Terminal Position Assurance (TPA) Retainer is engineered to meet the demanding needs of modern connectivity solutions. Designed with precision, this component ensures reliable connections across a variety of applications. Its grey polyester construction not only enhances durability but also provides a lightweight profile, making it Ideal for Compact spaces. The 2.50mm pitch allows this product to fit seamlessly into existing systems, while the robust Terminal position assurance guarantees that electrical connections remain secure, even in the most rigorous environments. With an operational temperature range of -40° to +105°C, this retainer exhibits exceptional performance under diverse conditions, ensuring longevity and reliability. This product is suitable for industries requiring stringent compliance with environmental regulations, thereby making it a commendable choice for conscientious manufacturers.

Robust 2.50mm pitch design ensures compatibility with a range of wire-to-wire applications

Constructed from high-quality grey polyester for enhanced resilience in challenging environments

Lightweight design facilitates integration into space-constrained assemblies without compromising performance

Temperature range of -40° to +105°C allows for reliable use in extreme conditions

Designed with Terminal position assurance for secure connections, minimising the risk of disconnection

Complies with multiple industry standards, supporting environmentally responsible manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy