Molex Universal Polarizing Key for use with PCB Connector
- RS Stock No.:
- 683-884
- Mfr. Part No.:
- 15-04-0293
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
£163.49
(exc. VAT)
£196.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £163.49 | £0.234 |
*price indicative
- RS Stock No.:
- 683-884
- Mfr. Part No.:
- 15-04-0293
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Accessory | |
| Accessory Type | Universal Polarizing Key | |
| For Use With | PCB Connector | |
| Colour | White | |
| Standards/Approvals | REACH, RoHS | |
| Series | 40713 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Accessory | ||
Accessory Type Universal Polarizing Key | ||
For Use With PCB Connector | ||
Colour White | ||
Standards/Approvals REACH, RoHS | ||
Series 40713 | ||
- COO (Country of Origin):
- US
The Molex Universal polarizing insert it is an essential component designed specifically for various connector accessory applications. Engineered to provide stability and compatibility, this product is recognised for its high-quality construction and is particularly suited for use in the C-Grid and C-Grid III ranges. As it is not recommended for new designs, it serves well in existing applications, ensuring seamless integration with specific connectors whilst maintaining consistency in performance. Its lightweight design and robust build offer an effective solution for enhancing connection reliability within your projects.
Designed for compatibility with C-Grid and C-Grid III product lines
High-quality construction ensures durability and efficient performance
Lightweight design facilitating easy handling and installation
Ideal for existing applications where polarising features are required
Not recommended for new designs which ensuring focus on legacy systems
Delivered on a carrier with 20 parts per strip for convenience
Fulfils industry standards for reliability and quality control
Related links
- Molex Polarizing Key
- Molex Polarizing Key for use with KK Series
- Molex Polarizing Key for use with Recepactacle
- Souriau Sunbank by Eaton Polarizing Key
- Hirose Polarizing Key for use with Polarizing Device (KeyPost)
- Samtec Polarizing Key for use with Wire-to-Board Connector
- 3M Polarizing Key for use with Wiremount Socket and Header
- TE Connectivity Polarizing Key for use with AMPLATCH Series
