TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 504-674
- Distrelec Article No.:
- 304-58-401
- Mfr. Part No.:
- 2029047-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-674
- Distrelec Article No.:
- 304-58-401
- Mfr. Part No.:
- 2029047-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing receptacle crimp connector is expertly designed for seamless wire-to-board connectivity. This innovative solution showcases a compact 4-position design, ideal for various electronic applications requiring reliable integration. Crafted from durable nylon material, it meets UL 94V-0 flammability standards, ensuring both safety and longevity in diverse environments. Whether used in automotive, consumer electronics, or industrial equipment, this connector simplifies installation while maintaining high performance. The inline contact layout enhances ease of use, making it an essential choice for engineers seeking efficiency and reliability in their designs. With a broad operating temperature range of -40 to 105 °C, it stands up to challenging conditions, proving its versatility across multiple sectors. Experience seamless performance with this connector, which is part of the renowned micro mate-n-lok series.
Offers robust crimp termination for secure wire connections
Provides compatibility with a wide array of wire-to-board systems
Showcases a compact and space-saving design
Ensures reliable contact retention within housing for enhanced durability
Promotes easy installation with its user-friendly inline layout
Meets essential industry standards for safety and performance
Designed for both power and signal applications, adding to its versatility
Low halogen material ensures reduced environmental impact
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Connector Assembly for use with Connectors
