Molex Plug for use with SlimStack

Subtotal (1 reel of 8000 units)*

£4,404.79

(exc. VAT)

£5,285.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,404.79£0.551

*price indicative

RS Stock No.:
482-387
Distrelec Article No.:
304-62-419
Mfr. Part No.:
505070-3422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Plug

For Use With

SlimStack

Colour

Black

Material

Gold, Copper Alloy, LCP

Standards/Approvals

IPC 1752A Class D, EU 2015/863, IPC 1752A Class C, IEC-62474, IEC 61249-2-21

Series

505070

The TE Connectivity Board-to-Board Plug is meticulously engineered for applications requiring precision and reliability in connections. With a compact design and advanced features, this connector supports the demands of modern electronics while maintaining excellent performance in high-density environments. The innovative packaging and durable materials allow for seamless integration into your design, ensuring that the connector remains dependable throughout its lifespan. It is specifically designed to ensure efficient signal transfer and enhanced durability, making it an ideal choice for board-to-board connections in a variety of applications. This product embodies the balance of form and function, providing engineers with the reliability they need in critical connections.

Optimised for 0.35mm pitch applications, allowing for space-efficient designs

Capable of handling a maximum current of 3.0A, ensuring robust connectivity

Constructed with durable copper alloy for longevity and reliability

Features gold plating for optimal signal integrity and reduced contact resistance

Adheres to strict environmental compliance, ensuring a safe manufacturing process

Offers a vertical orientation which simplifies integration into compact spaces

Packaging type features embossed tape on reel for ease of handling and storage

Related links