Molex Receptacle for use with SlimStack

Subtotal (1 box of 9000 units)*

£154.87

(exc. VAT)

£185.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£154.87£0.017

*price indicative

RS Stock No.:
482-374
Distrelec Article No.:
304-56-533
Mfr. Part No.:
505006-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

SlimStack

Colour

Black

Material

LCP, Copper Alloy

Standards/Approvals

REACH SVHC, EU RoHS, Halogen-Free Status Low-Halogen, CHINA RoHS

Series

505006

COO (Country of Origin):
KR
The Molex 0.40mm Pitch Board-to-Board Connector is engineered for performance excellence, making it Ideal for Compact design needs. This innovative connector marries high-density connections with robust power capabilities, ensuring reliability in a vast array of applications. With a sleek design and a height of just 0.75mm, it seamlessly fits into constrained spaces while delivering superior electrical performance. The SlimStack family is renowned for its cutting-edge technology, optimised for efficient board-to-board communication. Built with an eye towards durability, this connector is capable of enduring up to 10 mating cycles, making it a reliable choice for demanding settings. Experience enhanced connectivity solutions with a product designed to meet the evolving needs of modern electronics.

Designed for high-density applications with minimal footprint

Ensures reliable connections through robust mating capabilities

Optimised for seamless board-to-board communication

Made from high-quality materials to enhance durability

Provides excellent electrical performance for power and signal integrity

Suitable for use in various electronic applications

Facilitates easy assembly with surface mount termination style

Compliant with industry standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy