Molex Connector for use with SlimStack
- RS Stock No.:
- 481-110
- Mfr. Part No.:
- 53647-0674
- Brand:
- Molex
Subtotal (1 reel of 840 units)*
£1,745.95
(exc. VAT)
£2,095.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,745.95 | £2.079 |
*price indicative
- RS Stock No.:
- 481-110
- Mfr. Part No.:
- 53647-0674
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector exemplifies precision engineering for modern electronic applications. Designed for reliability and efficiency, it features a 0.635mm pitch, making it ideal for high-density configurations. With a robust construction ensuring performance across various environments, this connector supports multiple PCB designs and applications. The mated heights of 8.00mm and 14.00mm cater to diverse assembly needs, while its exceptional durability throughout 50 mating cycles guarantees long-term functionality. Ideal for signal applications requiring high circuit counts, it integrates seamlessly within various assemblies, delivering both space-saving solutions and superior connectivity. This product positions itself as an indispensable component for electronic systems demanding reliability and high performance.
Vertical orientation ideal for space-constrained environments
Low-halogen certification for improved environmental compliance
Embossed tape on reel packaging enhances efficiency during production
Supports surface mount technology for streamlined manufacturing processes
Mates with compatible 0.635mm pitch connectors for versatile applications
Recommended PCB thickness facilitates adaptability in design
Low-halogen certification for improved environmental compliance
Embossed tape on reel packaging enhances efficiency during production
Supports surface mount technology for streamlined manufacturing processes
Mates with compatible 0.635mm pitch connectors for versatile applications
Recommended PCB thickness facilitates adaptability in design
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge