Molex Connector for use with SlimStack

Subtotal (1 reel of 840 units)*

£1,599.52

(exc. VAT)

£1,919.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,599.52£1.904

*price indicative

RS Stock No.:
471-953
Distrelec Article No.:
304-57-442
Mfr. Part No.:
53647-0474
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Brown

Material

Stainless Steel, Brass, Phosphor Bronze

Standards/Approvals

Low-Halogen IEC 61249-2-21, IEC-62474, IPC 1752A Class D, EU RoHS EU 2015/863, REACH SVHC D (2024) 7663-DC, chemSHERPA (xml)

Series

53647

COO (Country of Origin):
JP
The Molex Board-to-Board connector is designed to deliver superior performance with its precise 0.635mm pitch. Offering an impressive combination of durability and functionality, it features a robust construction suitable for signal applications. With a choice of 8.00mm or 14.00mm mated height, it caters to diverse design requirements while ensuring reliable connectivity. The connector is crafted for easy integration within various electronic devices and has an Active status, promising longevity in performance. Enhanced compliance with multiple regulatory standards makes this connector a reliable choice for manufacturers aiming for quality and efficiency.

Utilises surface mount technology for streamlined assembly and improved performance

Suitable for vertical orientation to accommodate various PCB layouts

Low-halogen materials used enhance environmental compliance

Includes PCB retention and locator features for secure placement during installation

Mates seamlessly with specific SlimStack receptacles, ensuring compatibility

Robust electrical performance with a maximum voltage rating of 100V and 0.5A current per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy