Molex Plug for use with SlimStack
- RS Stock No.:
- 480-935
- Mfr. Part No.:
- 503552-1822
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£5,684.95
(exc. VAT)
£6,821.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,684.95 | £0.812 |
*price indicative
- RS Stock No.:
- 480-935
- Mfr. Part No.:
- 503552-1822
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug is engineered to meet the demands of modern electronic applications, offering a compact solution that is both efficient and reliable. This connector features a 0.40mm pitch design specifically developed for high retention force scenarios, ensuring secure connections even in dynamic environments. With its sleek profile, it fits seamlessly into space-constrained layouts, while maintaining exceptional electrical performance. The connector's 18 circuit configuration allows for versatile usage in a range of applications, making it a perfect choice for signal connections on PCBs. Whether used in consumer electronics or industrial systems, this connector offers a robust solution that enhances overall device functionality.
Designed for high retention force applications to prevent accidental disconnection
Compact form factor allows for integration into tight spaces, supporting advanced electronic designs
Multiple compliance certifications ensure adherence to industry standards for quality and safety
Durability up to 30 mating cycles, promising longevity and reliability in frequent use
Supports surface mount termination for straightforward PCB assembly
Vertical orientation optimises space utilisation and simplifies routing on printed circuit boards
Low-halogen materials align with global environmental standards, minimising ecological impact
Compact form factor allows for integration into tight spaces, supporting advanced electronic designs
Multiple compliance certifications ensure adherence to industry standards for quality and safety
Durability up to 30 mating cycles, promising longevity and reliability in frequent use
Supports surface mount termination for straightforward PCB assembly
Vertical orientation optimises space utilisation and simplifies routing on printed circuit boards
Low-halogen materials align with global environmental standards, minimising ecological impact
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
