Molex Plug for use with SlimStack
- RS Stock No.:
- 476-512
- Distrelec Article No.:
- 304-62-367
- Mfr. Part No.:
- 503552-0622
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£3,414.51
(exc. VAT)
£4,097.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,414.51 | £0.488 |
*price indicative
- RS Stock No.:
- 476-512
- Distrelec Article No.:
- 304-62-367
- Mfr. Part No.:
- 503552-0622
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper | |
| Standards/Approvals | No | |
| Series | 503552 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper | ||
Standards/Approvals No | ||
Series 503552 | ||
- COO (Country of Origin):
- JP
The Molex board-to-board plug connector is engineered to provide a reliable and efficient interconnection solution. Designed with a Compact 0.40mm pitch and featuring a high retention force (HRF) series, this connector ensures unwavering connectivity even in demanding environments. Its Compact form factor enables streamlined designs, making it particularly suitable for applications requiring space-saving features. The connector is built to accommodate a maximum of six circuits, ensuring flexibility in various electronic configurations. With a robust mated height of just 0.70mm and mated width of 2.60mm, this connector caters to modern board designs while maintaining exceptional performance. Additionally, its industry compliance certifications further reinforce its quality and dependability for your electronic projects.
Offers a high retention force for secure mating
Designed for efficient board-to-board connections
Compact dimensions simplify integration in space-constrained applications
Accommodates up to six circuits for flexible connectivity options
Complies with strict industry standards, ensuring reliability
Supports surface mount technology for easier assembly
Provides excellent performance within a wide temperature range
Low-halogen status enables environmentally conscious use
