Molex Plug for use with SlimStack
- RS Stock No.:
- 480-933
- Distrelec Article No.:
- 304-56-493
- Mfr. Part No.:
- 503552-1022
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£3,793.90
(exc. VAT)
£4,552.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,793.90 | £0.542 |
*price indicative
- RS Stock No.:
- 480-933
- Distrelec Article No.:
- 304-56-493
- Mfr. Part No.:
- 503552-1022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper | |
| Standards/Approvals | IEC 61249-2-21 | |
| Series | 503552 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper | ||
Standards/Approvals IEC 61249-2-21 | ||
Series 503552 | ||
- COO (Country of Origin):
- JP
The Molex board-to-board plug is engineered to deliver high reliability in Compact electronic assemblies. Designed with a 0.40mm pitch, this versatile component features a high retention force series to ensure secure mating in diverse applications. Featuring an impressively low mated height of 0.70mm and a mated width of 2.60mm, the product is optimised for space-constricted environments, making it a go-to choice for PCB designers seeking efficiency. With 10 circuits and Durable construction, this connector excels in environments demanding both performance and longevity. The robust materials used in its design, including copper alloy with gold plating, ensure excellent conductivity and resilience, while compliance with global standards guarantees its suitability for a variety of electronic applications. Ideal for board-to-board signalling, this product enhances connectivity and reliability in any electronic framework.
High retention force design prevents accidental disconnection
Compact size maximises space efficiency on PCBs
Durable construction ensures long-lasting performance
Complies with key global environmental standards
Vertical orientation accommodates diverse design layouts
Surface mount termination Interface simplifies PCB assembly
Exceptional conductivity with gold plating for optimal signal integrity
Rated for operational temperatures from -40° to +85°C for versatile use
