TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-700
- Mfr. Part No.:
- 3-644465-8
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £153.91 | £0.616 |
*price indicative
- RS Stock No.:
- 479-700
- Mfr. Part No.:
- 3-644465-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for reliability and performance in demanding wire-to-board applications. Crafted with precision, it utilises insulation displacement technology to streamline the connection process, ensuring robustness in a compact design. Ideal for various industries, this product enhances circuit integrity while enabling straightforward installation with features such as a polarising tab for easy mating alignment. The configuration accommodates multiple power positions, supporting versatile electrical designs. Whether integrated in power and signal circuits or used in restrictive spaces, this connector stands out for its performance and reliability, tailored specifically to meet evolving technological demands.
Constructed with a nylon housing, ensuring durability and longevity
Features a 90° cable exit angle for efficient space utilisation
Compatible with stranded wire types, enhancing versatility for various applications
Incorporates a locking lance for secure contact retention within the housing
Complies with multiple industry standards, ensuring safety and reliability
Low halogen content promotes environmental compliance
Available in bulk packaging, ideal for high-volume projects
Suitable for operating temperatures from -55 to 105 °C, useful in challenging conditions
Features a 90° cable exit angle for efficient space utilisation
Compatible with stranded wire types, enhancing versatility for various applications
Incorporates a locking lance for secure contact retention within the housing
Complies with multiple industry standards, ensuring safety and reliability
Low halogen content promotes environmental compliance
Available in bulk packaging, ideal for high-volume projects
Suitable for operating temperatures from -55 to 105 °C, useful in challenging conditions
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity 3.81mm Pitch 2 Row Horizontal
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- RS PRO Zinc Alloy 5-way Control Cabinet Key
