TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-690
- Distrelec Article No.:
- 304-58-562
- Mfr. Part No.:
- 3-641218-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-690
- Distrelec Article No.:
- 304-58-562
- Mfr. Part No.:
- 3-641218-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Yellow | |
| Material | Nylon | |
| Standards/Approvals | CSA, UL 94V-2, UL | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Yellow | ||
Material Nylon | ||
Standards/Approvals CSA, UL 94V-2, UL | ||
Series MTA-156 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly, designed for wire-to-board applications, offers exceptional performance in a compact form. This receptacle uses insulation displacement technology, ensuring a reliable connection without the need for traditional soldering. With its durable nylon housing and precise alignment features, it excels in demanding environments, operating within an extensive temperature range. Its design includes tin plating for enhanced conductivity and a robust locking mechanism, providing peace of mind in electrical connectivity. Ideal for both power and signal applications, this connector is engineered to meet rigorous industry standards, making it a trusted choice for diverse electronic assemblies.
Designed for reliable insulation displacement connections
Constructed from durable nylon material for enhanced longevity
Features a compact footprint, optimising space in applications
Locking ramp mechanism delivers secure mating retention
Operates efficiently across a wide temperature range
Compatible with stranded discrete wire types for versatile use
Engineered for both power and signal circuit applications
Tin plating ensures excellent electrical conductivity
Meets stringent industry standards, ensuring compliance and safety
Available in packaging quantities that suit various project needs
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- Aluminium Standoffs
- Blue Heat Shrink Tubing
