TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-332
- Mfr. Part No.:
- 368588-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£180.20
(exc. VAT)
£216.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £180.20 | £0.451 |
*price indicative
- RS Stock No.:
- 477-332
- Mfr. Part No.:
- 368588-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- KR
The TE Connectivity Housing receptacle represents the pinnacle of efficient connectivity solutions, expertly designed for a variety of applications. Crafted with crimp termination methods suitable for both wire-to-panel and wire-to-wire configurations, this compact yet robust connector ensures reliable performance in diverse conditions. With its UL 94V-0 flammability rating and operational voltage of 300 VAC, it stands out as a highly safe and efficient option. The connector is also engineered for compatibility with stranded wire types, promoting versatile usage across a wide array of electronic devices. Whether utilised in power signal applications or industrial settings, this housing receptacle promises durability and superior electrical characteristics, making it an essential component for engineers and technicians alike.
Designed for easy installation within various mounting scenarios
Maintains a broad operational temperature range to suit different environments
Built from PA 66 material for enhanced ruggedness
Offers panel mounting features with secure latches for stability
Compatible with regulatory standards ensuring safe and reliable operation
Provides excellent contact retention to ensure enduring connections in demanding applications
Available in a distinct blue colour for easy identification
Streamlined dimensions facilitate space-saving installations
Maintains a broad operational temperature range to suit different environments
Built from PA 66 material for enhanced ruggedness
Offers panel mounting features with secure latches for stability
Compatible with regulatory standards ensuring safe and reliable operation
Provides excellent contact retention to ensure enduring connections in demanding applications
Available in a distinct blue colour for easy identification
Streamlined dimensions facilitate space-saving installations
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Housing Receptacle for use with Wire And Cable
- TE Connectivity Receptacle Crimp for use with PCB Connector
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips