Molex Plug for use with SlimStack

Subtotal (1 reel of 3000 units)*

£1,651.80

(exc. VAT)

£1,982.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,651.80£0.551

*price indicative

RS Stock No.:
476-526
Mfr. Part No.:
502430-2030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board Plug represents a cutting-edge solution for efficient interconnection in compact electronic assemblies. Designed with a 0.40mm pitch and dual-row configuration, this surface-mount connector ensures reliable connectivity without compromising space. The vertical stacking capability and 1.00mm height make it ideal for applications where height restrictions are critical. Featuring 20 circuits, this product enhances your designs with seamless signal transfer while accommodating high-density layouts. Made from high-quality materials, it supports low-halogen compliance, adhering to modern environmental standards. The connector's durability is evidenced by its impressive mating cycle rating, making it a dependable choice for various applications.

Optimised for space-constrained PCB designs
Utilises advanced materials to ensure durability and performance
Supports broad operating temperature ranges for versatile application
Integrates easily with other components for flexible design solutions
Complies with stringent environmental regulations for peace of mind
Simplifies assembly processes with a user-friendly termination style
Provides long-lasting performance with minimal maintenance

Related links