Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,156.27

(exc. VAT)

£1,387.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,156.27£1.156

*price indicative

RS Stock No.:
473-387
Mfr. Part No.:
53309-1670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Advanced board-to-board connector seamlessly facilitates reliable connections with an innovative 0.80mm pitch design, ideal for applications where space is at a premium. Packaged with a mated height of 5.65mm, it ensures an ergonomic fit and functionality within compact electronic designs. With a robust build featuring a 16-circuit configuration, it caters to efficient signal routing while maintaining operational integrity. The connector, compliant with multiple environmental and industry standards, is designed for durability with a maximum mating cycle of 30. Its surface mount termination interface style enhances flexibility during the assembly process, making it a go-to choice for modern electronic applications where performance and compliance are paramount.

Offers a natural resin colour, allowing for easy integration with diverse design aesthetics
Includes a tin-plated finish for reliable electrical performance and enhanced durability
Utilises phosphor bronze material for the metal component, ensuring superior conductivity
Embossed tape on reel packaging simplifies handling and manufacturing processes
Features an operational temperature range from -40°C to +105°C, catering to various environmental conditions

Related links