Molex Connector for use with SlimStack
- RS Stock No.:
- 520-528
- Mfr. Part No.:
- 52465-1670
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£6,386.97
(exc. VAT)
£7,664.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £6,386.97 | £0.798 |
*price indicative
- RS Stock No.:
- 520-528
- Mfr. Part No.:
- 52465-1670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced Board-to-Board Connector epitomises innovation and reliability, designed specifically for high-performance applications. With its 0.80mm pitch and robust rigid design, it provides a seamless connection for critical signalling tasks. The connector allows for a vertical orientation and is available in two mated heights, providing flexibility for various PCB configurations. Designed with 16 circuits, it assures exceptional durability with a mating cycle rating of up to 30 transitions, ensuring long-lasting performance in demanding environments. This component stands out in the Board-to-Board category, compliant with stringent standards, making it a trusted choice for manufacturers seeking reliable connections in compact spaces.
Rated for a wide operating temperature range from -40°C to +105°C
Includes a PCB locator for precise placement and alignment
Polarised design aids in preventing incorrect mating
Carries multiple compliance certifications for regulatory assurance
Packaging is organised with embossed tape on reel for hassle-free handling
Designed to mate seamlessly with other SlimStack components for versatility
Includes a PCB locator for precise placement and alignment
Polarised design aids in preventing incorrect mating
Carries multiple compliance certifications for regulatory assurance
Packaging is organised with embossed tape on reel for hassle-free handling
Designed to mate seamlessly with other SlimStack components for versatility
Related links
- Molex Connector for use with SlimStack
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
