Molex Plug for use with SlimStack
- RS Stock No.:
- 473-302
- Mfr. Part No.:
- 505070-5422
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
£4,955.40
(exc. VAT)
£5,946.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,955.40 | £0.619 |
*price indicative
- RS Stock No.:
- 473-302
- Mfr. Part No.:
- 505070-5422
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug from the SSB RP Series represents cutting-edge connectivity solutions designed for high-density applications. With a refined 0.35mm pitch, this connector ensures optimal space utilisation without compromising performance or reliability. Engineered to support up to 54 circuits, it facilitates seamless electronic communication between PCBs, making it ideal for intricate devices where space is at a premium. Its dual height options of 0.60mm and 0.70mm provide flexibility in design, whilst the robust construction ensures it withstands the rigours of everyday use. Featuring a combination of liquid crystal polymer resin and a copper alloy, this connector not only delivers exceptional electrical performance but also adheres to stringent environmental compliance standards such as EU RoHS. Whether used in consumer electronics, telecommunications, or industrial applications, this product is an essential component for any modern electronic design.
Engineered for high-density layouts, optimising space in compact devices
Dual male height options provide enhanced design flexibility
Built to endure a maximum of 30 mating cycles for reliable connections
Black resin construction enhances durability and aesthetic appeal
Vertical orientation matches specific spatial requirements for PCB layouts
Surface mount technology simplifies assembly and enhances performance consistency
Low-halogen materials offer reduced environmental impact
Dual male height options provide enhanced design flexibility
Built to endure a maximum of 30 mating cycles for reliable connections
Black resin construction enhances durability and aesthetic appeal
Vertical orientation matches specific spatial requirements for PCB layouts
Surface mount technology simplifies assembly and enhances performance consistency
Low-halogen materials offer reduced environmental impact
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
