TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 468-882
- Distrelec Article No.:
- 304-58-379
- Mfr. Part No.:
- 2005248-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£191.00
(exc. VAT)
£229.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.00 | £0.318 |
*price indicative
- RS Stock No.:
- 468-882
- Distrelec Article No.:
- 304-58-379
- Mfr. Part No.:
- 2005248-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- KR
The TE Connectivity Housing cap for wire-to-wire connections is an exceptional solution designed for efficient power transmission and secure connectivity. Tailored to meet the rigorous demands of modern electrical applications, this connector housing boasts the Power Double Lock system, ensuring stability and enhanced performance in a compact design. Crafted from durable materials, it offers excellent resistance to various environmental conditions, making it ideal for applications that require reliability in challenging settings. The product guarantees a robust and safe electrical connection, offering peace of mind for professionals in a variety of industries, from automotive to industrial electronics. With its thoughtful engineering, this housing cap simplifies your design processes while upholding high safety standards.
Designed for wire-to-wire applications, ensuring versatile connectivity
Constructed from high-quality materials for long-lasting durability
Combines compact size with high performance, optimising space utilisation
Incorporates a secure locking mechanism for enhanced connection reliability
Rated for high operating temperatures, providing safety in demanding environments
UL 94V-0 listed, displaying excellent flammability resistance
Offers easy crimp termination for streamlined assembly processes
Colour-coded for easy identification, simplifying installation
Backed by industry standards for assured quality and compliance
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Housing for use with AMPMODU IV/V
- TE Connectivity, MQS Polyamide Fibreglass Female 53 Way Connector Housing for use with MQS Series
- TE Connectivity, MCON Fibre Reinforced Polyamide Female 96 Way Connector Housing for use with Female Terminals
- TE Connectivity 2.54 mm Pitch 2 Row Vertical
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity Black
