Molex PCB Receptacle for use with Board-to-Board, Power, Signal
- RS Stock No.:
- 429-572
- Mfr. Part No.:
- 2195630028
- Brand:
- Molex
Subtotal (1 unit)*
£56.45
(exc. VAT)
£67.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.45 |
*price indicative
- RS Stock No.:
- 429-572
- Mfr. Part No.:
- 2195630028
- Brand:
- Molex
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
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power, Signal | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power, Signal | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly with Guide Receivers is an advanced connectivity solution designed for robust industrial applications. Engineered with precision, this assembly offers exceptional performance through its unique configuration of 3 power circuits and 30 signal circuits, ensuring reliable signal integrity and power delivery in demanding environments. Crafted for optimal durability, it features a liquid crystal polymer resin that withstands a wide temperature range, making it suitable for various applications. The thoughtful design simplifies integration with its PCB receptacle configuration, ensuring a seamless fit with compatible connectors, enhancing system reliability and longevity. With its outstanding electrical and physical characteristics, this product guarantees a dependable connection that meets the evolving needs of modern electronics.
Engineered for high durability with a mating cycle rating of up to 200
Constructed with high conductivity copper for superior electrical performance
Designed to maintain connection stability under a wide operational temperature range
Includes guide receivers for easier engagement and secure mating
Compatible with various PCB thicknesses for flexible integration options
Boasts low halion compliance aligning with environmental regulations
Provides multiple termination styles for ease of installation
Features keying mechanisms to prevent incorrect mating with other parts
Available in tray packaging for efficient inventory management
Constructed with high conductivity copper for superior electrical performance
Designed to maintain connection stability under a wide operational temperature range
Includes guide receivers for easier engagement and secure mating
Compatible with various PCB thicknesses for flexible integration options
Boasts low halion compliance aligning with environmental regulations
Provides multiple termination styles for ease of installation
Features keying mechanisms to prevent incorrect mating with other parts
Available in tray packaging for efficient inventory management
Related links
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips