Seaward Apollo 500 Pro Bundle UK PAT Testing Kit With UKAS Calibration

RS Stock No.:
803-5590
Mfr. Part No.:
380A973
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Tester Type

PAT Tester Kit

Testing Method

Automatic

Download

Yes

Calibrated

UKAS

Power Source

Battery, Mains

Model Number p

Apollo 500 Pro Bundle UK

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links