Seaward Apollo 600 + Pro Bundle PAT Testing Kit, Class I Test Type, RSCAL

Subtotal (1 unit)*

£2,527.38

(exc. VAT)

£3,032.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 18 January 2027
  • Plus 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,527.38

*price indicative

RS Stock No.:
175-7081
Mfr. Part No.:
380A9890
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Tester Type

PAT Tester Kit

Product Type

PAT Testing Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Flash Test

Yes

Power Source

Mains, Battery

Model Number

Apollo 600 + Pro Bundle

Battery Type

Rechargeable

Minimum Supply Voltage

207V ac

Length

230mm

Standards/Approvals

RoHS

Width

150mm

Weight

1.5kg

Height

100mm

Maximum Supply Voltage

253V ac

Calibrated

RSCAL

COO (Country of Origin):
GB

Seaward Apollo 600+ Pro Bundle PAT Testing Kit


The Seaward Apollo 600+ revolutionises safety management, with a built-in risk assessment tool for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and emergency lighting; Apollo 600+ offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance. For complete traceability of results, including proof of visual inspection, the Apollo 600+ features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data. With storage for up to 50,000 test records and 2,000 visual inspection images enabling you to store more test result data - this is great for high volume testing, or if you are retesting a large number of appliances on a regular basis. The Apollo 600+ Pro bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.

Key Features:


• Tests in accordance with the IET Code of Practice and BS EN50699

• Built in Camera

• Upload capability for faster retesting

• Configurable checklists for any workplace PPM or PPE inspections

• User congfigurable test sequences

• 50,000 slot memory

• WiFi hotspot for remote downloading of test data

• Battery/mains operated

• User defined site and locations

• PATGuard 3 software compaitable

Test Features:


•Earth Continuity test

• 250V/500V Insulation test voltages

• IEC Lead test

• 230V mains powered leakage tests

• Differential leakage test

• Tests portable RCDs

• Point to Point Testing Earth Continuity and Insulation

Supplied with:


• Test N Tag Pro Bluetooth Label Printer

• 1D Bluetooth Bacode Scanner

• 2x Rolls of Pro Labels 25mm

• 2x Rolls of Pro Labels 75mm

• Apollo Kit Carry Case

• 110V Test Adaptor

• Test Leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy